Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDAVLC6-1BF4
ESDAVLC6-1BF4
Extended
* Images are for reference only
ESDAVLC6-1BF4
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
ESDAVLC6-1BF4
JLCPCB Part #
C1974494
Package
0201
Description
-30℃~+85℃ 1 10V 35V 3A@8/20us 3V 7pF IEC 61000-4-2 TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
Package0201
Operating Temperature-30℃~+85℃
TypeTVS
Junction Capacitance7pF
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage35V
PolarityBidirectional
Peak Pulse Current (Ipp)3A@8/20us
Voltage - Breakdown10V
Reverse Stand-Off Voltage (Vrwm)3V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDAVLC6-1BF4
ESDAVLC6-1BF4

* Images are for reference only

ESDAVLC6-1BF4

Extended
Manufacturer

STMicroelectronics

MFR.Part #
ESDAVLC6-1BF4
JLCPCB Part #
C1974494
Package
0201
Description
-30℃~+85℃ 1 10V 35V 3A@8/20us 3V 7pF IEC 61000-4-2 TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDAVLC6-1BF4

* Images are for reference only

ESDAVLC6-1BF4
Extended
Manufacturer

STMicroelectronics

MFR.Part #
ESDAVLC6-1BF4
JLCPCB Part #
C1974494
Package
0201
Description
-30℃~+85℃ 1 10V 35V 3A@8/20us 3V 7pF IEC 61000-4-2 TVS 0201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDAVLC6-1BF4 Specifications

ESDAVLC6-1BF4 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
Package0201
Operating Temperature-30℃~+85℃
TypeTVS
Junction Capacitance7pF
Number of Channels1
level of protectionIEC 61000-4-2
Clamping Voltage35V
PolarityBidirectional
Peak Pulse Current (Ipp)3A@8/20us
Voltage - Breakdown10V
Reverse Stand-Off Voltage (Vrwm)3V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESDAVLC6-1BF4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESDAVLC6-1BF4 Documents

ESDAVLC6-1BF4 datasheets or manufacturer documentation.

Datasheet: ESDAVLC6-1BF4 Datasheet (PDF)

ESDAVLC6-1BF4 Schematic Symbol & PCB Footprint

The ESDAVLC6-1BF4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.