
- Manufacturer
- MFR.Part #
- VESD03C1-02V-G3-08
- JLCPCB Part #
- C1974409
- Package
- SOD-523
- Description
- 1 100W@8/20us 11.6A@8/20us 112pF 20uA 3V 4.9V 8.7V ESD IEC 61000-4-2 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Vishay Intertech | |
| Package | SOD-523 | |
| Type | ESD | |
| Junction Capacitance | 112pF | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 8.7V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 4.9V | |
| Peak Pulse Current (Ipp) | 11.6A@8/20us | |
| Reverse Stand-Off Voltage (Vrwm) | 3V | |
| Reverse Leakage Current (Ir) | 20uA |

* Images are for reference only
VESD03C1-02V-G3-08
Extended- Manufacturer
- MFR.Part #
- VESD03C1-02V-G3-08
- JLCPCB Part #
- C1974409
- Package
- SOD-523
- Description
- 1 100W@8/20us 11.6A@8/20us 112pF 20uA 3V 4.9V 8.7V ESD IEC 61000-4-2 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- VESD03C1-02V-G3-08
- JLCPCB Part #
- C1974409
- Package
- SOD-523
- Description
- 1 100W@8/20us 11.6A@8/20us 112pF 20uA 3V 4.9V 8.7V ESD IEC 61000-4-2 Unidirectional SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VESD03C1-02V-G3-08 Specifications
VESD03C1-02V-G3-08 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Vishay Intertech | |
| Package | SOD-523 | |
| Type | ESD | |
| Junction Capacitance | 112pF | |
| Number of Channels | 1 | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| level of protection | IEC 61000-4-2 | |
| Clamping Voltage | 8.7V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 4.9V | |
| Peak Pulse Current (Ipp) | 11.6A@8/20us | |
| Reverse Stand-Off Voltage (Vrwm) | 3V | |
| Reverse Leakage Current (Ir) | 20uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VESD03C1-02V-G3-08. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VESD03C1-02V-G3-08 Documents
VESD03C1-02V-G3-08 datasheets or manufacturer documentation.
Datasheet: VESD03C1-02V-G3-08 Datasheet (PDF)
VESD03C1-02V-G3-08 Schematic Symbol & PCB Footprint
The VESD03C1-02V-G3-08 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.