
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | STMicroelectronics | |
| Package | SMA(DO-214AC) | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 2.3kW@8/20us | |
| Number of Channels | Single-channel | |
| Clamping Voltage | 21.7V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 174A@8/20us | |
| Voltage - Breakdown | 11.7V | |
| Reverse Stand-Off Voltage (Vrwm) | 10V | |
| Reverse Leakage Current (Ir) | 200nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SM4T12CAY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | STMicroelectronics | |
| Package | SMA(DO-214AC) | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 2.3kW@8/20us | |
| Number of Channels | Single-channel | |
| Clamping Voltage | 21.7V | |
| Polarity | Bidirectional | |
| Peak Pulse Current (Ipp) | 174A@8/20us | |
| Voltage - Breakdown | 11.7V | |
| Reverse Stand-Off Voltage (Vrwm) | 10V | |
| Reverse Leakage Current (Ir) | 200nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM4T12CAY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SM4T12CAY datasheets or manufacturer documentation.
Datasheet: SM4T12CAY Datasheet (PDF)
The SM4T12CAY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.