Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMA6T30CAY
SMA6T30CAY - 1
SMA6T30CAY - 2
SMA6T30CAY - 3
Extended1/3
* Images are for reference only
SMA6T30CAY
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SMA6T30CAY
JLCPCB Part #
C1974234
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 1uA 275A@8/20us 28.5V 30V 4kW@8/20us 53.5V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSMA(DO-214AC)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)4kW@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage53.5V
PolarityBidirectional
Peak Pulse Current (Ipp)75A@8/20us
Voltage - Breakdown30V
Reverse Stand-Off Voltage (Vrwm)25.6V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMA6T30CAY
SMA6T30CAY

* Images are for reference only

SMA6T30CAY

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SMA6T30CAY
JLCPCB Part #
C1974234
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 1uA 275A@8/20us 28.5V 30V 4kW@8/20us 53.5V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMA6T30CAY

* Images are for reference only

SMA6T30CAY
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SMA6T30CAY
JLCPCB Part #
C1974234
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 1uA 275A@8/20us 28.5V 30V 4kW@8/20us 53.5V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMA6T30CAY Specifications

SMA6T30CAY technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSMA(DO-214AC)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)4kW@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage53.5V
PolarityBidirectional
Peak Pulse Current (Ipp)75A@8/20us
Voltage - Breakdown30V
Reverse Stand-Off Voltage (Vrwm)25.6V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMA6T30CAY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMA6T30CAY Documents

SMA6T30CAY datasheets or manufacturer documentation.

Datasheet: SMA6T30CAY Datasheet (PDF)

SMA6T30CAY Schematic Symbol & PCB Footprint

The SMA6T30CAY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.