Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. DALC208SC6Y
DALC208SC6Y
Extended
* Images are for reference only
DALC208SC6Y
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
DALC208SC6Y
JLCPCB Part #
C1974148
Package
SOT-23-6
Description
-40℃~+150℃ 10pF 1uA 9V ESD Four channels IEC 61000-4-2 Unidirectional SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSOT-23-6
Operating Temperature-40℃~+150℃
TypeESD
Junction Capacitance7pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)9V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. DALC208SC6Y
DALC208SC6Y

* Images are for reference only

DALC208SC6Y

Extended
Manufacturer

STMicroelectronics

MFR.Part #
DALC208SC6Y
JLCPCB Part #
C1974148
Package
SOT-23-6
Description
-40℃~+150℃ 10pF 1uA 9V ESD Four channels IEC 61000-4-2 Unidirectional SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DALC208SC6Y

* Images are for reference only

DALC208SC6Y
Extended
Manufacturer

STMicroelectronics

MFR.Part #
DALC208SC6Y
JLCPCB Part #
C1974148
Package
SOT-23-6
Description
-40℃~+150℃ 10pF 1uA 9V ESD Four channels IEC 61000-4-2 Unidirectional SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DALC208SC6Y Specifications

DALC208SC6Y technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSOT-23-6
Operating Temperature-40℃~+150℃
TypeESD
Junction Capacitance7pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)9V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DALC208SC6Y. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DALC208SC6Y Documents

DALC208SC6Y datasheets or manufacturer documentation.

Datasheet: DALC208SC6Y Datasheet (PDF)

DALC208SC6Y Schematic Symbol & PCB Footprint

The DALC208SC6Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.