Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SM4T39CAY
SM4T39CAY - 1
SM4T39CAY - 2
SM4T39CAY - 3
SM4T39CAY - 4
Extended1/4
* Images are for reference only
SM4T39CAY
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SM4T39CAY
JLCPCB Part #
C1974140
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 174A@8/20us 1uA 2.3kW@8/20us 33V 38.6V 69.7V Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSMA(DO-214AC)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)2.3kW@8/20us
Number of Channels1
Clamping Voltage69.7V
PolarityBidirectional
Voltage - Breakdown38.6V
Peak Pulse Current (Ipp)33A@8/20us
Reverse Stand-Off Voltage (Vrwm)33V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SM4T39CAY
SM4T39CAY

* Images are for reference only

SM4T39CAY

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SM4T39CAY
JLCPCB Part #
C1974140
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 174A@8/20us 1uA 2.3kW@8/20us 33V 38.6V 69.7V Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM4T39CAY

* Images are for reference only

SM4T39CAY
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SM4T39CAY
JLCPCB Part #
C1974140
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 174A@8/20us 1uA 2.3kW@8/20us 33V 38.6V 69.7V Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SM4T39CAY Specifications

SM4T39CAY technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSMA(DO-214AC)
Operating Temperature-55℃~+150℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)2.3kW@8/20us
Number of Channels1
Clamping Voltage69.7V
PolarityBidirectional
Voltage - Breakdown38.6V
Peak Pulse Current (Ipp)33A@8/20us
Reverse Stand-Off Voltage (Vrwm)33V
Reverse Leakage Current (Ir)200nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SM4T39CAY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SM4T39CAY Documents

SM4T39CAY datasheets or manufacturer documentation.

Datasheet: SM4T39CAY Datasheet (PDF)

SM4T39CAY Schematic Symbol & PCB Footprint

The SM4T39CAY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.