Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1.5KE300ARL
1.5KE300ARL
Extended
* Images are for reference only
1.5KE300ARL
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
1.5KE300ARL
JLCPCB Part #
C1974108
Package
DO-201
Description
1.5kW 19A@8/20us 1uA 256V 300V 500pF 529V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageDO-201
TypeTVS
Junction Capacitance500pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage529V
PolarityUnidirectional
Voltage - Breakdown300V
Peak Pulse Current (Ipp)19A@8/20us
Reverse Stand-Off Voltage (Vrwm)256V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 1.5KE300ARL
1.5KE300ARL

* Images are for reference only

1.5KE300ARL

Extended
Manufacturer

STMicroelectronics

MFR.Part #
1.5KE300ARL
JLCPCB Part #
C1974108
Package
DO-201
Description
1.5kW 19A@8/20us 1uA 256V 300V 500pF 529V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.5KE300ARL

* Images are for reference only

1.5KE300ARL
Extended
Manufacturer

STMicroelectronics

MFR.Part #
1.5KE300ARL
JLCPCB Part #
C1974108
Package
DO-201
Description
1.5kW 19A@8/20us 1uA 256V 300V 500pF 529V TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1.5KE300ARL Specifications

1.5KE300ARL technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageDO-201
TypeTVS
Junction Capacitance500pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)1.5kW
Clamping Voltage529V
PolarityUnidirectional
Voltage - Breakdown300V
Peak Pulse Current (Ipp)19A@8/20us
Reverse Stand-Off Voltage (Vrwm)256V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.5KE300ARL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1.5KE300ARL Documents

1.5KE300ARL datasheets or manufacturer documentation.

Datasheet: 1.5KE300ARL Datasheet (PDF)

1.5KE300ARL Schematic Symbol & PCB Footprint

The 1.5KE300ARL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.