Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SACB7
SACB7
Extended
* Images are for reference only
SACB7
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
SACB7
JLCPCB Part #
C1974059
Package
SMB
Description
-65℃~+150℃ 12.6V 300uA 38A@10/1000us 45pF 500W@10/1000us 7V 8.33V IEC 61000-4-2、IEC 61000-4-4 TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLittelfuse
PackageSMB
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance45pF
Peak Pulse Power Dissipation (Ppp)500W@10/1000us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage12.6V
Peak Pulse Current (Ipp)38A@10/1000us
Voltage - Breakdown8.33V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)300uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SACB7
SACB7

* Images are for reference only

SACB7

Extended
Manufacturer

Littelfuse

MFR.Part #
SACB7
JLCPCB Part #
C1974059
Package
SMB
Description
-65℃~+150℃ 12.6V 300uA 38A@10/1000us 45pF 500W@10/1000us 7V 8.33V IEC 61000-4-2、IEC 61000-4-4 TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SACB7

* Images are for reference only

SACB7
Extended
Manufacturer

Littelfuse

MFR.Part #
SACB7
JLCPCB Part #
C1974059
Package
SMB
Description
-65℃~+150℃ 12.6V 300uA 38A@10/1000us 45pF 500W@10/1000us 7V 8.33V IEC 61000-4-2、IEC 61000-4-4 TVS SMB ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SACB7 Specifications

SACB7 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLittelfuse
PackageSMB
Operating Temperature-65℃~+150℃
TypeTVS
Junction Capacitance45pF
Peak Pulse Power Dissipation (Ppp)500W@10/1000us
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage12.6V
Peak Pulse Current (Ipp)38A@10/1000us
Voltage - Breakdown8.33V
Reverse Stand-Off Voltage (Vrwm)7V
Reverse Leakage Current (Ir)300uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SACB7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SACB7 Documents

SACB7 datasheets or manufacturer documentation.

Datasheet: SACB7 Datasheet (PDF)

SACB7 Schematic Symbol & PCB Footprint

The SACB7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.