Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMB6F6.0AY
SMB6F6.0AY
Extended
* Images are for reference only
SMB6F6.0AY
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SMB6F6.0AY
JLCPCB Part #
C1974017
Package
SMB-flat
Description
-55℃~+175℃ 13.7V 290A@8/20us 4kW@8/20us 50uA 6V 7.05V IEC 61000-4-2、IEC 61000-4-4 Single-channel TVS Unidirectional SMB-flat ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSMB-flat
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)4kW@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage13.7V
PolarityUnidirectional
Voltage - Breakdown7.05V
Peak Pulse Current (Ipp)290A@8/20us
Reverse Stand-Off Voltage (Vrwm)6V
Reverse Leakage Current (Ir)50uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SMB6F6.0AY
SMB6F6.0AY

* Images are for reference only

SMB6F6.0AY

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SMB6F6.0AY
JLCPCB Part #
C1974017
Package
SMB-flat
Description
-55℃~+175℃ 13.7V 290A@8/20us 4kW@8/20us 50uA 6V 7.05V IEC 61000-4-2、IEC 61000-4-4 Single-channel TVS Unidirectional SMB-flat ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMB6F6.0AY

* Images are for reference only

SMB6F6.0AY
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SMB6F6.0AY
JLCPCB Part #
C1974017
Package
SMB-flat
Description
-55℃~+175℃ 13.7V 290A@8/20us 4kW@8/20us 50uA 6V 7.05V IEC 61000-4-2、IEC 61000-4-4 Single-channel TVS Unidirectional SMB-flat ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMB6F6.0AY Specifications

SMB6F6.0AY technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSTMicroelectronics
PackageSMB-flat
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)4kW@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage13.7V
PolarityUnidirectional
Voltage - Breakdown7.05V
Peak Pulse Current (Ipp)290A@8/20us
Reverse Stand-Off Voltage (Vrwm)6V
Reverse Leakage Current (Ir)50uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMB6F6.0AY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMB6F6.0AY Documents

SMB6F6.0AY datasheets or manufacturer documentation.

Datasheet: SMB6F6.0AY Datasheet (PDF)

SMB6F6.0AY Schematic Symbol & PCB Footprint

The SMB6F6.0AY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.