Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. DF5A6.8LFUTE85LF
DF5A6.8LFUTE85LF - 1
DF5A6.8LFUTE85LF - 2
DF5A6.8LFUTE85LF - 3
DF5A6.8LFUTE85LF - 4
Extended1/4
* Images are for reference only
DF5A6.8LFUTE85LF
Attributes
Value
Manufacturer
TOSHIBA
MFR.Part #
DF5A6.8LFUTE85LF
JLCPCB Part #
C1973630
Package
USV
Description
500nA 5V 6.5V 6pF ESD Four channels IEC 61000-4-2 Unidirectional USV ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTOSHIBA
PackageUSV
TypeESD
Junction Capacitance6pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
PolarityUnidirectional
Voltage - Breakdown6.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. DF5A6.8LFUTE85LF
DF5A6.8LFUTE85LF

* Images are for reference only

DF5A6.8LFUTE85LF

Extended
Manufacturer

TOSHIBA

MFR.Part #
DF5A6.8LFUTE85LF
JLCPCB Part #
C1973630
Package
USV
Description
500nA 5V 6.5V 6pF ESD Four channels IEC 61000-4-2 Unidirectional USV ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF5A6.8LFUTE85LF

* Images are for reference only

DF5A6.8LFUTE85LF
Extended
Manufacturer

TOSHIBA

MFR.Part #
DF5A6.8LFUTE85LF
JLCPCB Part #
C1973630
Package
USV
Description
500nA 5V 6.5V 6pF ESD Four channels IEC 61000-4-2 Unidirectional USV ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF5A6.8LFUTE85LF Specifications

DF5A6.8LFUTE85LF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTOSHIBA
PackageUSV
TypeESD
Junction Capacitance6pF
Number of ChannelsFour channels
level of protectionIEC 61000-4-2
PolarityUnidirectional
Voltage - Breakdown6.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF5A6.8LFUTE85LF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DF5A6.8LFUTE85LF Documents

DF5A6.8LFUTE85LF datasheets or manufacturer documentation.

Datasheet: DF5A6.8LFUTE85LF Datasheet (PDF)

DF5A6.8LFUTE85LF Schematic Symbol & PCB Footprint

The DF5A6.8LFUTE85LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.