Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. AOZ8318DI
AOZ8318DI
Extended
* Images are for reference only
AOZ8318DI
Attributes
Value
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOZ8318DI
JLCPCB Part #
C1973477
Package
DFN-10-EP(2.6x2.6)
Description
-40℃~+85℃ 1.4pF、3pF 1uA 2.5V 2.8V 25A@8/20us 350W 5V Four channels IEC 61000-4-2、IEC 61000-4-5 TVS DFN-10-EP(2.6x2.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerAlpha & Omega Semicon
PackageDFN-10-EP(2.6x2.6)
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance1.4pF、3pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)350W
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage5V
Voltage - Breakdown2.8V
Peak Pulse Current (Ipp)25A@8/20us
Reverse Stand-Off Voltage (Vrwm)2.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. AOZ8318DI
AOZ8318DI

* Images are for reference only

AOZ8318DI

Extended
Manufacturer

Alpha & Omega Semicon

MFR.Part #
AOZ8318DI
JLCPCB Part #
C1973477
Package
DFN-10-EP(2.6x2.6)
Description
-40℃~+85℃ 1.4pF、3pF 1uA 2.5V 2.8V 25A@8/20us 350W 5V Four channels IEC 61000-4-2、IEC 61000-4-5 TVS DFN-10-EP(2.6x2.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AOZ8318DI

* Images are for reference only

AOZ8318DI
Extended
Manufacturer

Alpha & Omega Semicon

MFR.Part #
AOZ8318DI
JLCPCB Part #
C1973477
Package
DFN-10-EP(2.6x2.6)
Description
-40℃~+85℃ 1.4pF、3pF 1uA 2.5V 2.8V 25A@8/20us 350W 5V Four channels IEC 61000-4-2、IEC 61000-4-5 TVS DFN-10-EP(2.6x2.6) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AOZ8318DI Specifications

AOZ8318DI technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerAlpha & Omega Semicon
PackageDFN-10-EP(2.6x2.6)
Operating Temperature-40℃~+85℃
TypeTVS
Junction Capacitance1.4pF、3pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)350W
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage5V
Voltage - Breakdown2.8V
Peak Pulse Current (Ipp)25A@8/20us
Reverse Stand-Off Voltage (Vrwm)2.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AOZ8318DI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AOZ8318DI Documents

AOZ8318DI datasheets or manufacturer documentation.

Datasheet: AOZ8318DI Datasheet (PDF)

AOZ8318DI Schematic Symbol & PCB Footprint

The AOZ8318DI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.