Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPD4E001DRSR
TPD4E001DRSR - 1
TPD4E001DRSR - 2
TPD4E001DRSR - 3
Extended1/3
* Images are for reference only
TPD4E001DRSR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPD4E001DRSR
JLCPCB Part #
C1973310
Package
DFN-6-EP(3x3)
Description
-40℃~+85℃ 1.5pF 100W 11V 17V 1nA 5.5A@8/20us 5.5V ESD Four channels IEC 61000-4-2 Unidirectional DFN-6-EP(3x3) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageDFN-6-EP(3x3)
Operating Temperature-40℃~+85℃
TypeESD
Junction Capacitance1.5pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)100W
level of protectionIEC 61000-4-2
Clamping Voltage17V
PolarityUnidirectional
Peak Pulse Current (Ipp)5.5A@8/20us
Voltage - Breakdown11V
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPD4E001DRSR
TPD4E001DRSR

* Images are for reference only

TPD4E001DRSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPD4E001DRSR
JLCPCB Part #
C1973310
Package
DFN-6-EP(3x3)
Description
-40℃~+85℃ 1.5pF 100W 11V 17V 1nA 5.5A@8/20us 5.5V ESD Four channels IEC 61000-4-2 Unidirectional DFN-6-EP(3x3) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD4E001DRSR

* Images are for reference only

TPD4E001DRSR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPD4E001DRSR
JLCPCB Part #
C1973310
Package
DFN-6-EP(3x3)
Description
-40℃~+85℃ 1.5pF 100W 11V 17V 1nA 5.5A@8/20us 5.5V ESD Four channels IEC 61000-4-2 Unidirectional DFN-6-EP(3x3) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPD4E001DRSR Specifications

TPD4E001DRSR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTexas Instruments
PackageDFN-6-EP(3x3)
Operating Temperature-40℃~+85℃
TypeESD
Junction Capacitance1.5pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)100W
level of protectionIEC 61000-4-2
Clamping Voltage17V
PolarityUnidirectional
Peak Pulse Current (Ipp)5.5A@8/20us
Voltage - Breakdown11V
Reverse Stand-Off Voltage (Vrwm)5.5V
Reverse Leakage Current (Ir)1nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPD4E001DRSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPD4E001DRSR Documents

TPD4E001DRSR datasheets or manufacturer documentation.

Datasheet: TPD4E001DRSR Datasheet (PDF)

TPD4E001DRSR Schematic Symbol & PCB Footprint

The TPD4E001DRSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.