


- Manufacturer
- MFR.Part #
- SP2502LBTG
- JLCPCB Part #
- C1973183
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1uA 2.1kW 2.5pF、5pF 3.3V 3.3V 30V 75A@8/20us IEC 61000-4-5 TVS SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Littelfuse | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | TVS | |
| Junction Capacitance | 5pF | |
| Peak Pulse Power Dissipation (Ppp) | 2.1kW@8/20us | |
| Number of Channels | 2 | |
| level of protection | IEC 61000-4-5 | |
| Clamping Voltage | 30V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 3.3V | |
| Peak Pulse Current (Ipp) | 75A@8/20us | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
SP2502LBTG
Extended- Manufacturer
- MFR.Part #
- SP2502LBTG
- JLCPCB Part #
- C1973183
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1uA 2.1kW 2.5pF、5pF 3.3V 3.3V 30V 75A@8/20us IEC 61000-4-5 TVS SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SP2502LBTG
- JLCPCB Part #
- C1973183
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1uA 2.1kW 2.5pF、5pF 3.3V 3.3V 30V 75A@8/20us IEC 61000-4-5 TVS SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SP2502LBTG Specifications
SP2502LBTG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | Littelfuse | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Type | TVS | |
| Junction Capacitance | 5pF | |
| Peak Pulse Power Dissipation (Ppp) | 2.1kW@8/20us | |
| Number of Channels | 2 | |
| level of protection | IEC 61000-4-5 | |
| Clamping Voltage | 30V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 3.3V | |
| Peak Pulse Current (Ipp) | 75A@8/20us | |
| Reverse Stand-Off Voltage (Vrwm) | 3.3V | |
| Reverse Leakage Current (Ir) | 1uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SP2502LBTG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SP2502LBTG Documents
SP2502LBTG datasheets or manufacturer documentation.
Datasheet: SP2502LBTG Datasheet (PDF)
SP2502LBTG Schematic Symbol & PCB Footprint
The SP2502LBTG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.