Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. HK32F0301MF4N7C
HK32F0301MF4N7C - 1
HK32F0301MF4N7C - 2
HK32F0301MF4N7C - 3
Extended1/3
* Images are for reference only
HK32F0301MF4N7C
Attributes
Value
Manufacturer
HK
MFR.Part #
HK32F0301MF4N7C
JLCPCB Part #
C19727307
Package
QFN-20-EP(3x3)
Description
-40℃~+105℃ 12bit 16KB 18 2.4V~5.5V 48MHz 4KB ARM Cortex-M0 FLASH QFN-20-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerHK
PackageQFN-20-EP(3x3)
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
RAM Size4KB
CPU CoreARM Cortex-M0
Number of I/O18
Oscillator TypeBuilt-in+External
CPU Maximum Speed48MHz
Program Storage Size16KB
Voltage - Supply2.4V~5.5V
Core Size32 Bit
FeaturesPower-on reset (POR)
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. HK32F0301MF4N7C
HK32F0301MF4N7C

* Images are for reference only

HK32F0301MF4N7C

Extended
Manufacturer

HK

MFR.Part #
HK32F0301MF4N7C
JLCPCB Part #
C19727307
Package
QFN-20-EP(3x3)
Description
-40℃~+105℃ 12bit 16KB 18 2.4V~5.5V 48MHz 4KB ARM Cortex-M0 FLASH QFN-20-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HK32F0301MF4N7C

* Images are for reference only

HK32F0301MF4N7C
Extended
Manufacturer

HK

MFR.Part #
HK32F0301MF4N7C
JLCPCB Part #
C19727307
Package
QFN-20-EP(3x3)
Description
-40℃~+105℃ 12bit 16KB 18 2.4V~5.5V 48MHz 4KB ARM Cortex-M0 FLASH QFN-20-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HK32F0301MF4N7C Specifications

HK32F0301MF4N7C technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerHK
PackageQFN-20-EP(3x3)
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
RAM Size4KB
CPU CoreARM Cortex-M0
Number of I/O18
Oscillator TypeBuilt-in+External
CPU Maximum Speed48MHz
Program Storage Size16KB
Voltage - Supply2.4V~5.5V
Core Size32 Bit
FeaturesPower-on reset (POR)
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HK32F0301MF4N7C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HK32F0301MF4N7C Schematic Symbol & PCB Footprint

The HK32F0301MF4N7C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.