
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | BOURNS | |
| Package | 1210 | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 100A | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 65V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SF-1210S100W-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | BOURNS | |
| Package | 1210 | |
| Operating Temperature | -55℃~+125℃ | |
| Interrupt Rating | 100A | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 65V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SF-1210S100W-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SF-1210S100W-2 datasheets or manufacturer documentation.
Datasheet: SF-1210S100W-2 Datasheet (PDF)
The SF-1210S100W-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.