
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | BOURNS | |
| Package | 1210 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 0.5 | |
| Length | 3.2mm | |
| Interrupt Rating | 100A | |
| Current Rating | 1.5A | |
| Height | 1.6mm | |
| Voltage Rating (DC) | 65V | |
| Width | 2.5mm |

* Images are for reference only
SF-1210S150W-2
Extended- Manufacturer
- MFR.Part #
- SF-1210S150W-2
- JLCPCB Part #
- C1972692
- Package
- 1210
- Description
- -55℃~+125℃ 1.5A 100A 125V 65V 1210 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SF-1210S150W-2
- JLCPCB Part #
- C1972692
- Package
- 1210
- Description
- -55℃~+125℃ 1.5A 100A 125V 65V 1210 Disposable fuses ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SF-1210S150W-2 Specifications
SF-1210S150W-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | BOURNS | |
| Package | 1210 | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Surface Mount Fuse | |
| Melting I2t | 0.5 | |
| Length | 3.2mm | |
| Interrupt Rating | 100A | |
| Current Rating | 1.5A | |
| Height | 1.6mm | |
| Voltage Rating (DC) | 65V | |
| Width | 2.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SF-1210S150W-2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SF-1210S150W-2 Documents
SF-1210S150W-2 datasheets or manufacturer documentation.
Datasheet: SF-1210S150W-2 Datasheet (PDF)
SF-1210S150W-2 Schematic Symbol & PCB Footprint
The SF-1210S150W-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.