
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | SCHURTER | |
| Package | 1206 | |
| Operating Temperature | -40℃~+140℃ | |
| Interrupt Rating | 100A | |
| Current Rating | 5.3A | |
| Voltage Rating (DC) | 32V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UAI-1206-5A300-SMD-0F-AU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Disposable fuses | |
| Manufacturer | SCHURTER | |
| Package | 1206 | |
| Operating Temperature | -40℃~+140℃ | |
| Interrupt Rating | 100A | |
| Current Rating | 5.3A | |
| Voltage Rating (DC) | 32V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UAI-1206-5A300-SMD-0F-AU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UAI-1206-5A300-SMD-0F-AU datasheets or manufacturer documentation.
Datasheet: UAI-1206-5A300-SMD-0F-AU Datasheet (PDF)
The UAI-1206-5A300-SMD-0F-AU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.