Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ILE4278DT
ILE4278DT - 1
ILE4278DT - 2
ILE4278DT - 3
ILE4278DT - 4
Extended1/4
* Images are for reference only
ILE4278DT
Attributes
Value
Manufacturer
IKSEMICON
MFR.Part #
ILE4278DT
JLCPCB Part #
C19725825
Package
PDSOP-14
Description
-40℃~+125℃@(Ta) 1 200mA 200uA 45V 500mV@(150mA) 5V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive PDSOP-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerIKSEMICON
PackagePDSOP-14
Operating Temperature-40℃~+125℃@(Ta)
standby current200uA
Output TypeFixed
Voltage - Supply45V
Output Current200mA
FeaturesThermal shutdown、Reverse polarity voltage protection、Reset function、Watchdog timer
Output ConfigurationPositive
Voltage Dropout500mV@(150mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ILE4278DT
ILE4278DT

* Images are for reference only

ILE4278DT

Extended
Manufacturer

IKSEMICON

MFR.Part #
ILE4278DT
JLCPCB Part #
C19725825
Package
PDSOP-14
Description
-40℃~+125℃@(Ta) 1 200mA 200uA 45V 500mV@(150mA) 5V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive PDSOP-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ILE4278DT

* Images are for reference only

ILE4278DT
Extended
Manufacturer

IKSEMICON

MFR.Part #
ILE4278DT
JLCPCB Part #
C19725825
Package
PDSOP-14
Description
-40℃~+125℃@(Ta) 1 200mA 200uA 45V 500mV@(150mA) 5V Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive PDSOP-14 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ILE4278DT Specifications

ILE4278DT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerIKSEMICON
PackagePDSOP-14
Operating Temperature-40℃~+125℃@(Ta)
standby current200uA
Output TypeFixed
Voltage - Supply45V
Output Current200mA
FeaturesThermal shutdown、Reverse polarity voltage protection、Reset function、Watchdog timer
Output ConfigurationPositive
Voltage Dropout500mV@(150mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ILE4278DT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ILE4278DT Documents

ILE4278DT datasheets or manufacturer documentation.

Datasheet: ILE4278DT Datasheet (PDF)

ILE4278DT Schematic Symbol & PCB Footprint

The ILE4278DT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.