



- Manufacturer
- MFR.Part #
- 3Y008000VQ
- JLCPCB Part #
- C19725348
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 7mA 8MHz CMOS ±20ppm ±30ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | huaxindianzi | |
| Package | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Output Type | CMOS | |
| Voltage - Supply | 1.8V~3.3V | |
| Frequency Stability | ±30ppm | |
| Frequency | 8MHz | |
| Current - Supply | 7mA |

* Images are for reference only
3Y008000VQ
Extended- Manufacturer
- MFR.Part #
- 3Y008000VQ
- JLCPCB Part #
- C19725348
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 7mA 8MHz CMOS ±20ppm ±30ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 3Y008000VQ
- JLCPCB Part #
- C19725348
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1.8V~3.3V 7mA 8MHz CMOS ±20ppm ±30ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3Y008000VQ Specifications
3Y008000VQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Crystal Oscillators | |
| Manufacturer | huaxindianzi | |
| Package | SMD3225-4P | |
| Operating Temperature | -40℃~+85℃ | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Output Type | CMOS | |
| Voltage - Supply | 1.8V~3.3V | |
| Frequency Stability | ±30ppm | |
| Frequency | 8MHz | |
| Current - Supply | 7mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3Y008000VQ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3Y008000VQ Documents
3Y008000VQ datasheets or manufacturer documentation.
Datasheet: 3Y008000VQ Datasheet (PDF)
3Y008000VQ Schematic Symbol & PCB Footprint
The 3Y008000VQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.