



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | FANGCHENG | |
| Package | SMD-6P,7.1x7.1mm | |
| Inductance | 470uH | |
| Operating Temperature | -40℃~+125℃ | |
| Length | 7.1mm | |
| Height | 4.19mm | |
| Application Grade | Consumer grade | |
| Width | 7.1mm | |
| Turns Ratio | 1:1.7 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FC-STR7040-3.3V-5V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | FANGCHENG | |
| Package | SMD-6P,7.1x7.1mm | |
| Inductance | 470uH | |
| Operating Temperature | -40℃~+125℃ | |
| Length | 7.1mm | |
| Height | 4.19mm | |
| Application Grade | Consumer grade | |
| Width | 7.1mm | |
| Turns Ratio | 1:1.7 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FC-STR7040-3.3V-5V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FC-STR7040-3.3V-5V datasheets or manufacturer documentation.
Datasheet: FC-STR7040-3.3V-5V Datasheet (PDF)
The FC-STR7040-3.3V-5V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.