Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0881080.URF
0881080.URF
Extended
* Images are for reference only
0881080.URF
Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
0881080.URF
JLCPCB Part #
C1972510
Package
SMD,11.2x10mm
Description
-55℃~+100℃ 1.5kA 75V 80A SMD,11.2x10mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackageSMD,11.2x10mm
Operating Temperature-55℃~+100℃
TypeSurface Mount Fuse
Melting I2t2000
Length11.2mm
Interrupt Rating1.5kA
Current Rating80A
Height6.8mm
Voltage Rating (DC)75V
Width10mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0881080.URF
0881080.URF

* Images are for reference only

0881080.URF

Extended
Manufacturer

Littelfuse

MFR.Part #
0881080.URF
JLCPCB Part #
C1972510
Package
SMD,11.2x10mm
Description
-55℃~+100℃ 1.5kA 75V 80A SMD,11.2x10mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0881080.URF

* Images are for reference only

0881080.URF
Extended
Manufacturer

Littelfuse

MFR.Part #
0881080.URF
JLCPCB Part #
C1972510
Package
SMD,11.2x10mm
Description
-55℃~+100℃ 1.5kA 75V 80A SMD,11.2x10mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0881080.URF Specifications

0881080.URF technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse
PackageSMD,11.2x10mm
Operating Temperature-55℃~+100℃
TypeSurface Mount Fuse
Melting I2t2000
Length11.2mm
Interrupt Rating1.5kA
Current Rating80A
Height6.8mm
Voltage Rating (DC)75V
Width10mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0881080.URF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0881080.URF Documents

0881080.URF datasheets or manufacturer documentation.

Datasheet: 0881080.URF Datasheet (PDF)

0881080.URF Schematic Symbol & PCB Footprint

The 0881080.URF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.