Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. RK3308H
RK3308H
Extended
* Images are for reference only
RK3308H
Attributes
Value
Manufacturer
Rockchip
MFR.Part #
RK3308H
JLCPCB Part #
C19724728
Package
TFBGA-355
Description
0℃~+85℃ 1.3GHz 10bit 256KB 64 Bit ARM Cortex-ASeries External ROMless Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、True random number generator (TRNG)、Hardware ECC check TFBGA-355 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRockchip
PackageTFBGA-355
Operating Temperature0℃~+85℃
CPU Maximum Speed1.3GHz
Program Memory TypeROMless
Core Size64 Bit
CPU CoreARM Cortex-ASeries
RAM Size256KB
FeaturesWatchdog reset、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、True random number generator (TRNG)、Hardware ECC check
ADC (Bit)10bit
Oscillator TypeExternal
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. RK3308H
RK3308H

* Images are for reference only

RK3308H

Extended
Manufacturer

Rockchip

MFR.Part #
RK3308H
JLCPCB Part #
C19724728
Package
TFBGA-355
Description
0℃~+85℃ 1.3GHz 10bit 256KB 64 Bit ARM Cortex-ASeries External ROMless Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、True random number generator (TRNG)、Hardware ECC check TFBGA-355 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RK3308H

* Images are for reference only

RK3308H
Extended
Manufacturer

Rockchip

MFR.Part #
RK3308H
JLCPCB Part #
C19724728
Package
TFBGA-355
Description
0℃~+85℃ 1.3GHz 10bit 256KB 64 Bit ARM Cortex-ASeries External ROMless Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、True random number generator (TRNG)、Hardware ECC check TFBGA-355 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RK3308H Specifications

RK3308H technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerRockchip
PackageTFBGA-355
Operating Temperature0℃~+85℃
CPU Maximum Speed1.3GHz
Program Memory TypeROMless
Core Size64 Bit
CPU CoreARM Cortex-ASeries
RAM Size256KB
FeaturesWatchdog reset、Built-in general-purpose timer、Programmable watchdog、Built-in temperature sensor、True random number generator (TRNG)、Hardware ECC check
ADC (Bit)10bit
Oscillator TypeExternal
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RK3308H. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RK3308H Schematic Symbol & PCB Footprint

The RK3308H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.