


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | CND-tek | |
| Package | SMD-6P,4.6x3.4mm | |
| Inductance | 120uH | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 4.6mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Height | 3.2mm | |
| Application Grade | Consumer grade | |
| Width | 3.4mm | |
| Turns Ratio | 1CT:1CT | |
| DC Resistance(DCR) | 1.2Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MA021G00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | CND-tek | |
| Package | SMD-6P,4.6x3.4mm | |
| Inductance | 120uH | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 4.6mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Height | 3.2mm | |
| Application Grade | Consumer grade | |
| Width | 3.4mm | |
| Turns Ratio | 1CT:1CT | |
| DC Resistance(DCR) | 1.2Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MA021G00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MA021G00 datasheets or manufacturer documentation.
Datasheet: MA021G00 Datasheet (PDF)
The MA021G00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.