


- Manufacturer
- MFR.Part #
- MS150N25HGC0
- JLCPCB Part #
- C19724674
- Package
- TO-247
- Description
- -55℃~+175℃ 130nC@10V 150A 180pF 22mΩ@10V 4.1nF 500W 5V 600pF N-Channel TO-247 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | MASPOWER | |
| Package | TO-247 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 4.1nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Gate Charge(Qg) | 130nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| Current - Continuous Drain(Id) | 150A | |
| Output Capacitance(Coss) | 600pF | |
| Pd - Power Dissipation | 500W | |
| RDS(on) | 22mΩ@10V |

* Images are for reference only
MS150N25HGC0
Extended- Manufacturer
- MFR.Part #
- MS150N25HGC0
- JLCPCB Part #
- C19724674
- Package
- TO-247
- Description
- -55℃~+175℃ 130nC@10V 150A 180pF 22mΩ@10V 4.1nF 500W 5V 600pF N-Channel TO-247 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MS150N25HGC0
- JLCPCB Part #
- C19724674
- Package
- TO-247
- Description
- -55℃~+175℃ 130nC@10V 150A 180pF 22mΩ@10V 4.1nF 500W 5V 600pF N-Channel TO-247 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MS150N25HGC0 Specifications
MS150N25HGC0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | MASPOWER | |
| Package | TO-247 | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 4.1nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Gate Charge(Qg) | 130nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 180pF | |
| Current - Continuous Drain(Id) | 150A | |
| Output Capacitance(Coss) | 600pF | |
| Pd - Power Dissipation | 500W | |
| RDS(on) | 22mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS150N25HGC0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MS150N25HGC0 Documents
MS150N25HGC0 datasheets or manufacturer documentation.
Datasheet: MS150N25HGC0 Datasheet (PDF)
MS150N25HGC0 Schematic Symbol & PCB Footprint
The MS150N25HGC0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.