Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. Dupont wire / terminal block wire / electronic wire
  6. XF7017
XF7017 - 1
XF7017 - 2
Mechanical Assembly1/2
* Images are for reference only
XF7017
Attributes
Value
Manufacturer
XFCN
MFR.Part #
XF7017
JLCPCB Part #
C19724518
Package
-
Description
0.38mm 0.8mm 10cm 14 terminals, 2 plastic shells 32AWG 7.0 7P Black Double-ended Double-ended same direction Terminal wire UL10064 32AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryWires and cables/Dupont wire / terminal block wire / electronic wire
ManufacturerXFCN
Package-
WireRodUL10064 32AWG
typeTerminal wire
Wire gauge32AWG
ThreadLength10cm
Connection modeDouble-ended same direction
Line number7.0
ColourBlack
spacing0.8mm
attachment14 terminals, 2 plastic shells
Number of stitches7P
Wire diameter0.38mm
Number of connected endsDouble-ended
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. Dupont wire / terminal block wire / electronic wire
  6. XF7017
XF7017

* Images are for reference only

XF7017

Mechanical Assembly
Manufacturer

XFCN

MFR.Part #
XF7017
JLCPCB Part #
C19724518
Package
-
Description
0.38mm 0.8mm 10cm 14 terminals, 2 plastic shells 32AWG 7.0 7P Black Double-ended Double-ended same direction Terminal wire UL10064 32AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XF7017

* Images are for reference only

XF7017
Mechanical Assembly
Manufacturer

XFCN

MFR.Part #
XF7017
JLCPCB Part #
C19724518
Package
-
Description
0.38mm 0.8mm 10cm 14 terminals, 2 plastic shells 32AWG 7.0 7P Black Double-ended Double-ended same direction Terminal wire UL10064 32AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XF7017 Specifications

XF7017 technical specifications, attributes, and parameters.

AttributesValue
CategoryWires and cables/Dupont wire / terminal block wire / electronic wire
ManufacturerXFCN
Package-
WireRodUL10064 32AWG
typeTerminal wire
Wire gauge32AWG
ThreadLength10cm
Connection modeDouble-ended same direction
Line number7.0
ColourBlack
spacing0.8mm
attachment14 terminals, 2 plastic shells
Number of stitches7P
Wire diameter0.38mm
Number of connected endsDouble-ended
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XF7017. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XF7017 Documents

XF7017 datasheets or manufacturer documentation.

Datasheet: XF7017 Datasheet (PDF)

XF7017 Schematic Symbol & PCB Footprint

The XF7017 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.