Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. Dupont wire / terminal block wire / electronic wire
  6. XF7006
XF7006 - 1
XF7006 - 2
Mechanical Assembly1/2
* Images are for reference only
XF7006
Attributes
Value
Manufacturer
XFCN
MFR.Part #
XF7006
JLCPCB Part #
C19724507
Package
-
Description
0.38mm 0.8mm 1 plastic shell, 7 terminals 10cm 32AWG 7.0 7P Brown, orange, red, green, blue, yellow, black Single-ended Terminal wire Tin plated UL10064 32AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryWires and cables/Dupont wire / terminal block wire / electronic wire
ManufacturerXFCN
Package-
WireRodUL10064 32AWG
typeTerminal wire
Wire gauge32AWG
ThreadLength10cm
Line number7.0
Tail processingTin plated
ColourBrown, orange, red, green, blue, yellow, black
spacing0.8mm
attachment1 plastic shell, 7 terminals
Number of stitches7P
Wire diameter0.38mm
Number of connected endsSingle-ended
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Wires and cables
  5. Dupont wire / terminal block wire / electronic wire
  6. XF7006
XF7006

* Images are for reference only

XF7006

Mechanical Assembly
Manufacturer

XFCN

MFR.Part #
XF7006
JLCPCB Part #
C19724507
Package
-
Description
0.38mm 0.8mm 1 plastic shell, 7 terminals 10cm 32AWG 7.0 7P Brown, orange, red, green, blue, yellow, black Single-ended Terminal wire Tin plated UL10064 32AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XF7006

* Images are for reference only

XF7006
Mechanical Assembly
Manufacturer

XFCN

MFR.Part #
XF7006
JLCPCB Part #
C19724507
Package
-
Description
0.38mm 0.8mm 1 plastic shell, 7 terminals 10cm 32AWG 7.0 7P Brown, orange, red, green, blue, yellow, black Single-ended Terminal wire Tin plated UL10064 32AWG - Dupont wire / terminal block wire / electronic wire ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XF7006 Specifications

XF7006 technical specifications, attributes, and parameters.

AttributesValue
CategoryWires and cables/Dupont wire / terminal block wire / electronic wire
ManufacturerXFCN
Package-
WireRodUL10064 32AWG
typeTerminal wire
Wire gauge32AWG
ThreadLength10cm
Line number7.0
Tail processingTin plated
ColourBrown, orange, red, green, blue, yellow, black
spacing0.8mm
attachment1 plastic shell, 7 terminals
Number of stitches7P
Wire diameter0.38mm
Number of connected endsSingle-ended
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XF7006. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XF7006 Documents

XF7006 datasheets or manufacturer documentation.

Datasheet: XF7006 Datasheet (PDF)

XF7006 Schematic Symbol & PCB Footprint

The XF7006 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.