Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CC6211ETO
CC6211ETO - 1
CC6211ETO - 2
CC6211ETO - 3
CC6211ETO - 4
Extended1/4
* Images are for reference only
CC6211ETO
Attributes
Value
Manufacturer
Cross chip
MFR.Part #
CC6211ETO
JLCPCB Part #
C19724221
Package
TO-92S
Description
-40℃~+85℃ 11Hz 2.1mT 2.5V~5.5V 3.3mT 3uA Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCross chip
PackageTO-92S
Operating Temperature-40℃~+85℃
TypeUnipolar
Release Points2.1mT
Voltage - Supply2.5V~5.5V
Sample Frequency11Hz
Operation Points3.3mT
Operating Current3uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. CC6211ETO
CC6211ETO

* Images are for reference only

CC6211ETO

Extended
Manufacturer

Cross chip

MFR.Part #
CC6211ETO
JLCPCB Part #
C19724221
Package
TO-92S
Description
-40℃~+85℃ 11Hz 2.1mT 2.5V~5.5V 3.3mT 3uA Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC6211ETO

* Images are for reference only

CC6211ETO
Extended
Manufacturer

Cross chip

MFR.Part #
CC6211ETO
JLCPCB Part #
C19724221
Package
TO-92S
Description
-40℃~+85℃ 11Hz 2.1mT 2.5V~5.5V 3.3mT 3uA Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC6211ETO Specifications

CC6211ETO technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerCross chip
PackageTO-92S
Operating Temperature-40℃~+85℃
TypeUnipolar
Release Points2.1mT
Voltage - Supply2.5V~5.5V
Sample Frequency11Hz
Operation Points3.3mT
Operating Current3uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC6211ETO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC6211ETO Documents

CC6211ETO datasheets or manufacturer documentation.

Datasheet: CC6211ETO Datasheet (PDF)

CC6211ETO Schematic Symbol & PCB Footprint

The CC6211ETO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.