
- Manufacturer
- MFR.Part #
- UZR1E330MCL1GB
- JLCPCB Part #
- C1972415
- Package
- SMD,D6.3xL3.9mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 25V 3.9mm 33uF 52mA@120Hz 6.3mm Polarized ±20% SMD,D6.3xL3.9mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D6.3xL3.9mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 3.9mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 33uF | |
| Ripple Current | 52mA@120Hz | |
| Diameter | 6.3mm |

* Images are for reference only
UZR1E330MCL1GB
Extended- Manufacturer
- MFR.Part #
- UZR1E330MCL1GB
- JLCPCB Part #
- C1972415
- Package
- SMD,D6.3xL3.9mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 25V 3.9mm 33uF 52mA@120Hz 6.3mm Polarized ±20% SMD,D6.3xL3.9mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UZR1E330MCL1GB
- JLCPCB Part #
- C1972415
- Package
- SMD,D6.3xL3.9mm
- Description
- -40℃~+85℃ 1000hrs@85℃ 25V 3.9mm 33uF 52mA@120Hz 6.3mm Polarized ±20% SMD,D6.3xL3.9mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UZR1E330MCL1GB Specifications
UZR1E330MCL1GB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | Nichicon | |
| Package | SMD,D6.3xL3.9mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 1000hrs@85℃ | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 3.9mm | |
| Tolerance | ±20% | |
| Polarity type | Polarized | |
| Capacitance | 33uF | |
| Ripple Current | 52mA@120Hz | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UZR1E330MCL1GB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UZR1E330MCL1GB Documents
UZR1E330MCL1GB datasheets or manufacturer documentation.
Datasheet: UZR1E330MCL1GB Datasheet (PDF)
UZR1E330MCL1GB Schematic Symbol & PCB Footprint
The UZR1E330MCL1GB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.