Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AMC131M03QDFMRQ1
AMC131M03QDFMRQ1 - 1
AMC131M03QDFMRQ1 - 2
AMC131M03QDFMRQ1 - 3
Extended1/3
* Images are for reference only
AMC131M03QDFMRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
AMC131M03QDFMRQ1
JLCPCB Part #
C19724105
Package
SOIC-20
Description
-40℃~+125℃ 24 3 3V~5.5V 64kHz 8.192MHz 98dB Built-in Built-in temperature sensor、Multiplexers、Power-on reset、Integrated modulator、Synchronous triggering、Simultaneous sampling、Built-in digital filter External SPI Sigma-Delta Support Yes SOIC-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-20
Clock Frequency8.192MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio98dB
Voltage - Supply3V~5.5V
Quiescent Current (Iq)160uA
ADC architectureSigma-Delta
Sampling Rate64kHz
FeaturesBuilt-in temperature sensor、Multiplexers、Power-on reset、Integrated modulator、Synchronous triggering、Simultaneous sampling、Built-in digital filter
number of channels3
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. AMC131M03QDFMRQ1
AMC131M03QDFMRQ1

* Images are for reference only

AMC131M03QDFMRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC131M03QDFMRQ1
JLCPCB Part #
C19724105
Package
SOIC-20
Description
-40℃~+125℃ 24 3 3V~5.5V 64kHz 8.192MHz 98dB Built-in Built-in temperature sensor、Multiplexers、Power-on reset、Integrated modulator、Synchronous triggering、Simultaneous sampling、Built-in digital filter External SPI Sigma-Delta Support Yes SOIC-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC131M03QDFMRQ1

* Images are for reference only

AMC131M03QDFMRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
AMC131M03QDFMRQ1
JLCPCB Part #
C19724105
Package
SOIC-20
Description
-40℃~+125℃ 24 3 3V~5.5V 64kHz 8.192MHz 98dB Built-in Built-in temperature sensor、Multiplexers、Power-on reset、Integrated modulator、Synchronous triggering、Simultaneous sampling、Built-in digital filter External SPI Sigma-Delta Support Yes SOIC-20 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AMC131M03QDFMRQ1 Specifications

AMC131M03QDFMRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageSOIC-20
Clock Frequency8.192MHz
Operating Temperature-40℃~+125℃
Clock/OscillatorExternal
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio98dB
Voltage - Supply3V~5.5V
Quiescent Current (Iq)160uA
ADC architectureSigma-Delta
Sampling Rate64kHz
FeaturesBuilt-in temperature sensor、Multiplexers、Power-on reset、Integrated modulator、Synchronous triggering、Simultaneous sampling、Built-in digital filter
number of channels3
Voltage ReferenceBuilt-in
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AMC131M03QDFMRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AMC131M03QDFMRQ1 Documents

AMC131M03QDFMRQ1 datasheets or manufacturer documentation.

AMC131M03QDFMRQ1 Schematic Symbol & PCB Footprint

The AMC131M03QDFMRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.