


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD-4P,4.2x3.2mm | |
| Operating Temperature | -40℃~+90℃ | |
| Operating Force | 3.06N | |
| Contact Current | 50mA | |
| Length | 4.2mm | |
| Termination Style | J-Lead | |
| Voltage Rating | 16V | |
| Actuator Style | Oval button | |
| Life | 100,000 Cycles | |
| Circuit | SPST-NO | |
| Switch Height | 2.5mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 3.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SKRPAME010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD-4P,4.2x3.2mm | |
| Operating Temperature | -40℃~+90℃ | |
| Operating Force | 3.06N | |
| Contact Current | 50mA | |
| Length | 4.2mm | |
| Termination Style | J-Lead | |
| Voltage Rating | 16V | |
| Actuator Style | Oval button | |
| Life | 100,000 Cycles | |
| Circuit | SPST-NO | |
| Switch Height | 2.5mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 3.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKRPAME010. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SKRPAME010 datasheets or manufacturer documentation.
Datasheet: SKRPAME010 Datasheet (PDF)
The SKRPAME010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.