Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. RC620I
RC620I - 1
RC620I - 2
RC620I - 3
Extended1/3
* Images are for reference only
RC620I
Attributes
Value
Manufacturer
radiolink
MFR.Part #
RC620I
JLCPCB Part #
C19723953
Package
SOT-23-6
Description
-40℃~+150℃ 1 1.25Hz 12V~90V Short Circuit Protection SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufacturerradiolink
PackageSOT-23-6
TypeDC-DC
Number of Channels1
Voltage - Input(DC)12V~90V
Frequency - Switching1.25Hz
FeaturesShort Circuit Protection
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. RC620I
RC620I

* Images are for reference only

RC620I

Extended
Manufacturer

radiolink

MFR.Part #
RC620I
JLCPCB Part #
C19723953
Package
SOT-23-6
Description
-40℃~+150℃ 1 1.25Hz 12V~90V Short Circuit Protection SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RC620I

* Images are for reference only

RC620I
Extended
Manufacturer

radiolink

MFR.Part #
RC620I
JLCPCB Part #
C19723953
Package
SOT-23-6
Description
-40℃~+150℃ 1 1.25Hz 12V~90V Short Circuit Protection SOT-23-6 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RC620I Specifications

RC620I technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufacturerradiolink
PackageSOT-23-6
TypeDC-DC
Number of Channels1
Voltage - Input(DC)12V~90V
Frequency - Switching1.25Hz
FeaturesShort Circuit Protection
Switch Tube (Built-In/External)Built-in
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RC620I. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RC620I Documents

RC620I datasheets or manufacturer documentation.

Datasheet: RC620I Datasheet (PDF)

RC620I Schematic Symbol & PCB Footprint

The RC620I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.