Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC2844DRG
UC2844DRG - 1
UC2844DRG - 2
UC2844DRG - 3
UC2844DRG - 4
Extended1/4
* Images are for reference only
UC2844DRG
Attributes
Value
Manufacturer
HANSCHIP semiconductor
MFR.Part #
UC2844DRG
JLCPCB Part #
C19723751
Package
SOP-8
Description
-40℃~+85℃ 1A 1W 30V 47kHz~57kHz 50% PWM Modulation Under Voltage Protection、Over Current Protection、Soft-start SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerHANSCHIP semiconductor
PackageSOP-8
Operating Temperature-40℃~+85℃
Frequency - Switching47kHz~57kHz
Voltage - Supply30V
Output Current1A
Duty Cycle(Max)50%
Working ModePWM Modulation
FeaturesUnder Voltage Protection、Over Current Protection、Soft-start
Pd - Power Dissipation1W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC2844DRG
UC2844DRG

* Images are for reference only

UC2844DRG

Extended
Manufacturer

HANSCHIP semiconductor

MFR.Part #
UC2844DRG
JLCPCB Part #
C19723751
Package
SOP-8
Description
-40℃~+85℃ 1A 1W 30V 47kHz~57kHz 50% PWM Modulation Under Voltage Protection、Over Current Protection、Soft-start SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2844DRG

* Images are for reference only

UC2844DRG
Extended
Manufacturer

HANSCHIP semiconductor

MFR.Part #
UC2844DRG
JLCPCB Part #
C19723751
Package
SOP-8
Description
-40℃~+85℃ 1A 1W 30V 47kHz~57kHz 50% PWM Modulation Under Voltage Protection、Over Current Protection、Soft-start SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC2844DRG Specifications

UC2844DRG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerHANSCHIP semiconductor
PackageSOP-8
Operating Temperature-40℃~+85℃
Frequency - Switching47kHz~57kHz
Voltage - Supply30V
Output Current1A
Duty Cycle(Max)50%
Working ModePWM Modulation
FeaturesUnder Voltage Protection、Over Current Protection、Soft-start
Pd - Power Dissipation1W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC2844DRG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC2844DRG Documents

UC2844DRG datasheets or manufacturer documentation.

Datasheet: UC2844DRG Datasheet (PDF)

UC2844DRG Schematic Symbol & PCB Footprint

The UC2844DRG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.