



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | HANSCHIP semiconductor | |
| Package | ZIP-15 | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Output Current | 2A | |
| Features | Overcurrent Protection、Over temperature protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 4.5V~7V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L298P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | HANSCHIP semiconductor | |
| Package | ZIP-15 | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Output Current | 2A | |
| Features | Overcurrent Protection、Over temperature protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 4.5V~7V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L298P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L298P datasheets or manufacturer documentation.
Datasheet: L298P Datasheet (PDF)
The L298P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.