


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | HI-LINK | |
| Package | SMD,14x9.5mm | |
| Sensitivity | -95dBm | |
| Output Power(Max) | 10dBm | |
| Voltage - Supply | 3.3V | |
| Features | OTA (Over-The-Air) upgrade、Encryption function | |
| Communication Distance | 100m | |
| Interface Type | GPIO、PWM、SPI、ADC、I2C | |
| Wireless Standard | Bluetooth 5.1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HLK-B40-I technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | HI-LINK | |
| Package | SMD,14x9.5mm | |
| Sensitivity | -95dBm | |
| Output Power(Max) | 10dBm | |
| Voltage - Supply | 3.3V | |
| Features | OTA (Over-The-Air) upgrade、Encryption function | |
| Communication Distance | 100m | |
| Interface Type | GPIO、PWM、SPI、ADC、I2C | |
| Wireless Standard | Bluetooth 5.1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HLK-B40-I. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HLK-B40-I datasheets or manufacturer documentation.
Datasheet: HLK-B40-I Datasheet (PDF)
The HLK-B40-I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.