Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MX27524S
MX27524S - 1
MX27524S - 2
MX27524S - 3
MX27524S - 4
Extended1/4
* Images are for reference only
MX27524S
Attributes
Value
Manufacturer
Wuxi Maxinmicro
MFR.Part #
MX27524S
JLCPCB Part #
C19723497
Package
SOP-8
Description
-40℃~+125℃ 1.8V~2.4V 15ns 15ns 1mA 2 4.5V~20V 5A 5A 7ns 7ns 900mV~1.5V Enable shutdown Low Side MOSFET SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWuxi Maxinmicro
PackageSOP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL15ns
Driven ConfigurationLow Side
Current - Output High(IOH)5A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low900mV~1.5V
Quiescent Current(Iq)1mA
Fall Time7ns
Rise Time7ns
Input Logic Level - High1.8V~2.4V
Voltage - Supply4.5V~20V
FeaturesEnable shutdown
Propagation Delay tpLH15ns
Current - Output Low(IOL)5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. MX27524S
MX27524S

* Images are for reference only

MX27524S

Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX27524S
JLCPCB Part #
C19723497
Package
SOP-8
Description
-40℃~+125℃ 1.8V~2.4V 15ns 15ns 1mA 2 4.5V~20V 5A 5A 7ns 7ns 900mV~1.5V Enable shutdown Low Side MOSFET SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX27524S

* Images are for reference only

MX27524S
Extended
Manufacturer

Wuxi Maxinmicro

MFR.Part #
MX27524S
JLCPCB Part #
C19723497
Package
SOP-8
Description
-40℃~+125℃ 1.8V~2.4V 15ns 15ns 1mA 2 4.5V~20V 5A 5A 7ns 7ns 900mV~1.5V Enable shutdown Low Side MOSFET SOP-8 Gate Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MX27524S Specifications

MX27524S technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerWuxi Maxinmicro
PackageSOP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL15ns
Driven ConfigurationLow Side
Current - Output High(IOH)5A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low900mV~1.5V
Quiescent Current(Iq)1mA
Fall Time7ns
Rise Time7ns
Input Logic Level - High1.8V~2.4V
Voltage - Supply4.5V~20V
FeaturesEnable shutdown
Propagation Delay tpLH15ns
Current - Output Low(IOL)5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX27524S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MX27524S Documents

MX27524S datasheets or manufacturer documentation.

Datasheet: MX27524S Datasheet (PDF)

MX27524S Schematic Symbol & PCB Footprint

The MX27524S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.