Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 1210L005/90AR
1210L005/90AR - 1
1210L005/90AR - 2
1210L005/90AR - 3
1210L005/90AR - 4
Extended1/4
* Images are for reference only
1210L005/90AR
Attributes
Value
Manufacturer
LUTE
MFR.Part #
1210L005/90AR
JLCPCB Part #
C19723488
Package
1210
Description
-40℃~+85℃ 1.2mm 1.5s 150mA 2.8mm 2.8Ω 3.5mm 40A 50mA 50Ω 900mW 90V 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package1210
Operating Temperature-40℃~+85℃
Voltage - Max90V
Power Dissipation900mW
Time to Trip(Max)1.5s
Length3.5mm
Trip Current150mA
Resistance - Initial (Ri) (Min)2.8Ω
Hold Current50mA
Height1.5mm
Current - Max40A
Width2.8mm
Resistance - Post Trip (R1) (Max)50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. 1210L005/90AR
1210L005/90AR

* Images are for reference only

1210L005/90AR

Extended
Manufacturer

LUTE

MFR.Part #
1210L005/90AR
JLCPCB Part #
C19723488
Package
1210
Description
-40℃~+85℃ 1.2mm 1.5s 150mA 2.8mm 2.8Ω 3.5mm 40A 50mA 50Ω 900mW 90V 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1210L005/90AR

* Images are for reference only

1210L005/90AR
Extended
Manufacturer

LUTE

MFR.Part #
1210L005/90AR
JLCPCB Part #
C19723488
Package
1210
Description
-40℃~+85℃ 1.2mm 1.5s 150mA 2.8mm 2.8Ω 3.5mm 40A 50mA 50Ω 900mW 90V 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

1210L005/90AR Specifications

1210L005/90AR technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerLUTE
Package1210
Operating Temperature-40℃~+85℃
Voltage - Max90V
Power Dissipation900mW
Time to Trip(Max)1.5s
Length3.5mm
Trip Current150mA
Resistance - Initial (Ri) (Min)2.8Ω
Hold Current50mA
Height1.5mm
Current - Max40A
Width2.8mm
Resistance - Post Trip (R1) (Max)50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1210L005/90AR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

1210L005/90AR Documents

1210L005/90AR datasheets or manufacturer documentation.

Datasheet: 1210L005/90AR Datasheet (PDF)

1210L005/90AR Schematic Symbol & PCB Footprint

The 1210L005/90AR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.