

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Fuse/Current Protector | |
| Manufacturer | SETsafe | SETfuse | |
| Package | SMD,10.3x3.3mm | |
| working temperature | -55°C-125°C | |
| series | SCT1032 | |
| Rated voltage | 250V/125V | |
| Current Rating | 5A | |
| Fusing characteristics | Slow Break | |
| Breaking ability | 100A@250VAC,1000A@125V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SCT1032T5A250V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Fuse/Current Protector | |
| Manufacturer | SETsafe | SETfuse | |
| Package | SMD,10.3x3.3mm | |
| working temperature | -55°C-125°C | |
| series | SCT1032 | |
| Rated voltage | 250V/125V | |
| Current Rating | 5A | |
| Fusing characteristics | Slow Break | |
| Breaking ability | 100A@250VAC,1000A@125V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT1032T5A250V. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SCT1032T5A250V datasheets or manufacturer documentation.
Datasheet: SCT1032T5A250V Datasheet (PDF)
The SCT1032T5A250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.