Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Fuse/Current Protector
  6. SCF6125F5A250V
SCF6125F5A250V - 1
SCF6125F5A250V - 2
Extended1/2
* Images are for reference only
SCF6125F5A250V
Attributes
Value
Manufacturer
SETsafe | SETfuse
MFR.Part #
SCF6125F5A250V
JLCPCB Part #
C19712558
Package
SMD,6.3x2.7mm
Description
-55°C-125°C 250V/125V 50A@250VAC,200A@125V 5A Quick Break SCF6125 SMD,6.3x2.7mm Fuse/Current Protector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Fuse/Current Protector
ManufacturerSETsafe | SETfuse
PackageSMD,6.3x2.7mm
working temperature-55°C-125°C
seriesSCF6125
Rated voltage250V/125V
Current Rating5A
Fusing characteristicsQuick Break
Breaking ability50A@250VAC,200A@125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Fuse/Current Protector
  6. SCF6125F5A250V
SCF6125F5A250V

* Images are for reference only

SCF6125F5A250V

Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
SCF6125F5A250V
JLCPCB Part #
C19712558
Package
SMD,6.3x2.7mm
Description
-55°C-125°C 250V/125V 50A@250VAC,200A@125V 5A Quick Break SCF6125 SMD,6.3x2.7mm Fuse/Current Protector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCF6125F5A250V

* Images are for reference only

SCF6125F5A250V
Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
SCF6125F5A250V
JLCPCB Part #
C19712558
Package
SMD,6.3x2.7mm
Description
-55°C-125°C 250V/125V 50A@250VAC,200A@125V 5A Quick Break SCF6125 SMD,6.3x2.7mm Fuse/Current Protector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCF6125F5A250V Specifications

SCF6125F5A250V technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Fuse/Current Protector
ManufacturerSETsafe | SETfuse
PackageSMD,6.3x2.7mm
working temperature-55°C-125°C
seriesSCF6125
Rated voltage250V/125V
Current Rating5A
Fusing characteristicsQuick Break
Breaking ability50A@250VAC,200A@125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCF6125F5A250V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCF6125F5A250V Documents

SCF6125F5A250V datasheets or manufacturer documentation.

Datasheet: SCF6125F5A250V Datasheet (PDF)

SCF6125F5A250V Schematic Symbol & PCB Footprint

The SCF6125F5A250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.