Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Fuse/Current Protector
  6. SCT6125T2A250V
SCT6125T2A250V - 1
SCT6125T2A250V - 2
Extended1/2
* Images are for reference only
SCT6125T2A250V
Attributes
Value
Manufacturer
SETsafe | SETfuse
MFR.Part #
SCT6125T2A250V
JLCPCB Part #
C19712548
Package
SMD,6.3x2.7mm
Description
-55°C-125°C 250V/125V 2A 50A@250VAC,500A@125V SCT6125 Slow Break SMD,6.3x2.7mm Fuse/Current Protector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Fuse/Current Protector
ManufacturerSETsafe | SETfuse
PackageSMD,6.3x2.7mm
working temperature-55°C-125°C
Rated voltage250V/125V
seriesSCT6125
Current Rating2A
Fusing characteristicsSlow Break
Breaking ability50A@250VAC,500A@125V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Fuse/Current Protector
  6. SCT6125T2A250V
SCT6125T2A250V

* Images are for reference only

SCT6125T2A250V

Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
SCT6125T2A250V
JLCPCB Part #
C19712548
Package
SMD,6.3x2.7mm
Description
-55°C-125°C 250V/125V 2A 50A@250VAC,500A@125V SCT6125 Slow Break SMD,6.3x2.7mm Fuse/Current Protector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT6125T2A250V

* Images are for reference only

SCT6125T2A250V
Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
SCT6125T2A250V
JLCPCB Part #
C19712548
Package
SMD,6.3x2.7mm
Description
-55°C-125°C 250V/125V 2A 50A@250VAC,500A@125V SCT6125 Slow Break SMD,6.3x2.7mm Fuse/Current Protector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCT6125T2A250V Specifications

SCT6125T2A250V technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Fuse/Current Protector
ManufacturerSETsafe | SETfuse
PackageSMD,6.3x2.7mm
working temperature-55°C-125°C
Rated voltage250V/125V
seriesSCT6125
Current Rating2A
Fusing characteristicsSlow Break
Breaking ability50A@250VAC,500A@125V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCT6125T2A250V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCT6125T2A250V Documents

SCT6125T2A250V datasheets or manufacturer documentation.

Datasheet: SCT6125T2A250V Datasheet (PDF)

SCT6125T2A250V Schematic Symbol & PCB Footprint

The SCT6125T2A250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.