
- Manufacturer
- MFR.Part #
- 13008-013MESZ
- JLCPCB Part #
- C1968415
- Package
- -
- Description
- -55℃~+125℃ 1000uF 31mΩ 6.3V ±20% - Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 31mΩ | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 1000uF |

* Images are for reference only
13008-013MESZ
Extended- Manufacturer
- MFR.Part #
- 13008-013MESZ
- JLCPCB Part #
- C1968415
- Package
- -
- Description
- -55℃~+125℃ 1000uF 31mΩ 6.3V ±20% - Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 13008-013MESZ
- JLCPCB Part #
- C1968415
- Package
- -
- Description
- -55℃~+125℃ 1000uF 31mΩ 6.3V ±20% - Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
13008-013MESZ Specifications
13008-013MESZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 31mΩ | |
| Voltage Rating | 6.3V | |
| Tolerance | ±20% | |
| Capacitance | 1000uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 13008-013MESZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

13008-013MESZ Documents
13008-013MESZ datasheets or manufacturer documentation.
Datasheet: 13008-013MESZ Datasheet (PDF)
13008-013MESZ Schematic Symbol & PCB Footprint
The 13008-013MESZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.