
- Manufacturer
- MFR.Part #
- T95D157K010LSAS
- JLCPCB Part #
- C1967899
- Package
- 2917
- Description
- -55℃~+125℃ 10V 140mΩ 150uF ±10% 2917 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | 2917 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 140mΩ | |
| Voltage Rating | 10V | |
| Tolerance | ±10% | |
| Capacitance | 150uF |

* Images are for reference only
T95D157K010LSAS
Extended- Manufacturer
- MFR.Part #
- T95D157K010LSAS
- JLCPCB Part #
- C1967899
- Package
- 2917
- Description
- -55℃~+125℃ 10V 140mΩ 150uF ±10% 2917 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- T95D157K010LSAS
- JLCPCB Part #
- C1967899
- Package
- 2917
- Description
- -55℃~+125℃ 10V 140mΩ 150uF ±10% 2917 Tantalum Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T95D157K010LSAS Specifications
T95D157K010LSAS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | Vishay Intertech | |
| Package | 2917 | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 140mΩ | |
| Voltage Rating | 10V | |
| Tolerance | ±10% | |
| Capacitance | 150uF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T95D157K010LSAS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T95D157K010LSAS Documents
T95D157K010LSAS datasheets or manufacturer documentation.
Datasheet: T95D157K010LSAS Datasheet (PDF)
T95D157K010LSAS Schematic Symbol & PCB Footprint
The T95D157K010LSAS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.