Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. BSMD0603-020-6V
BSMD0603-020-6V - 1
BSMD0603-020-6V - 2
BSMD0603-020-6V - 3
BSMD0603-020-6V - 4
Extended1/4
* Images are for reference only
BSMD0603-020-6V
Attributes
Value
Manufacturer
BHFUSE
MFR.Part #
BSMD0603-020-6V
JLCPCB Part #
C19673873
Package
0603
Description
-40℃~+85℃ 1.05mm 1.85mm 1mm 200mA 3.5Ω 40A 500mA 500mW 550mΩ 600ms 6V 0603 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBHFUSE
Package0603
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max6V
Time to Trip(Max)600ms
Length1.85mm
Resistance - Initial (Ri) (Min)550mΩ
Trip Current500mA
Hold Current200mA
Height1mm
Current - Max40A
Width1.05mm
Resistance - Post Trip (R1) (Max)3.5Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. BSMD0603-020-6V
BSMD0603-020-6V

* Images are for reference only

BSMD0603-020-6V

Extended
Manufacturer

BHFUSE

MFR.Part #
BSMD0603-020-6V
JLCPCB Part #
C19673873
Package
0603
Description
-40℃~+85℃ 1.05mm 1.85mm 1mm 200mA 3.5Ω 40A 500mA 500mW 550mΩ 600ms 6V 0603 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSMD0603-020-6V

* Images are for reference only

BSMD0603-020-6V
Extended
Manufacturer

BHFUSE

MFR.Part #
BSMD0603-020-6V
JLCPCB Part #
C19673873
Package
0603
Description
-40℃~+85℃ 1.05mm 1.85mm 1mm 200mA 3.5Ω 40A 500mA 500mW 550mΩ 600ms 6V 0603 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSMD0603-020-6V Specifications

BSMD0603-020-6V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBHFUSE
Package0603
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max6V
Time to Trip(Max)600ms
Length1.85mm
Resistance - Initial (Ri) (Min)550mΩ
Trip Current500mA
Hold Current200mA
Height1mm
Current - Max40A
Width1.05mm
Resistance - Post Trip (R1) (Max)3.5Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSMD0603-020-6V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BSMD0603-020-6V Documents

BSMD0603-020-6V datasheets or manufacturer documentation.

Datasheet: BSMD0603-020-6V Datasheet (PDF)

BSMD0603-020-6V Schematic Symbol & PCB Footprint

The BSMD0603-020-6V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.