



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | Dongguan Mentech Optical & Magnetic | |
| Package | SMD-6P,3.5x3.2mm | |
| Inductance | 120uH | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 3.5mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Height | 3mm | |
| Application Grade | Consumer grade | |
| Width | 3.2mm | |
| Turns Ratio | 1CT:1CT | |
| DC Resistance(DCR) | 3Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FB020G00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers | |
| Manufacturer | Dongguan Mentech Optical & Magnetic | |
| Package | SMD-6P,3.5x3.2mm | |
| Inductance | 120uH | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 3.5mm | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Height | 3mm | |
| Application Grade | Consumer grade | |
| Width | 3.2mm | |
| Turns Ratio | 1CT:1CT | |
| DC Resistance(DCR) | 3Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FB020G00. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FB020G00 datasheets or manufacturer documentation.
Datasheet: FB020G00 Datasheet (PDF)
The FB020G00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.