


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | GOFORD | |
| Package | SOT-23-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±12V | |
| Gate Charge(Qg) | 8.5nC、16nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 57pF、68pF | |
| Current - Continuous Drain(Id) | 4.2A、5.6A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 69pF、79pF | |
| RDS(on) | 22mΩ@10V、43mΩ@10V | |
| Input Capacitance(Ciss) | 547pF、693pF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 800mV、1V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Pd - Power Dissipation | 1.4W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G300C03L6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | GOFORD | |
| Package | SOT-23-6L | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±12V | |
| Gate Charge(Qg) | 8.5nC、16nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 57pF、68pF | |
| Current - Continuous Drain(Id) | 4.2A、5.6A | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 69pF、79pF | |
| RDS(on) | 22mΩ@10V、43mΩ@10V | |
| Input Capacitance(Ciss) | 547pF、693pF | |
| Type | N-Channel + P-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 800mV、1V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Pd - Power Dissipation | 1.4W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G300C03L6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G300C03L6 datasheets or manufacturer documentation.
Datasheet: G300C03L6 Datasheet (PDF)
The G300C03L6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.