


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Fiber Optical Transceivers | |
| Manufacturer | Broadcom Limited | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Connection type | SMA | |
| Signaling Rate | 5MBd | |
| Distance | 1500m | |
| Wavelength | 820nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HFBR-1402Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Fiber Optical Transceivers | |
| Manufacturer | Broadcom Limited | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Connection type | SMA | |
| Signaling Rate | 5MBd | |
| Distance | 1500m | |
| Wavelength | 820nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFBR-1402Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HFBR-1402Z datasheets or manufacturer documentation.
Datasheet: HFBR-1402Z Datasheet (PDF)
The HFBR-1402Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.