Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. APH1260T100M
APH1260T100M - 1
APH1260T100M - 2
APH1260T100M - 3
APH1260T100M - 4
Extended1/4
* Images are for reference only
APH1260T100M
Attributes
Value
Manufacturer
APV
MFR.Part #
APH1260T100M
JLCPCB Part #
C19634024
Package
SMD,13.5x12.8mm
Description
10A 10uH 12.5A 20.7mΩ Consumer grade Molded inductor ±20% SMD,13.5x12.8mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerAPV
PackageSMD,13.5x12.8mm
Current - Saturation(Isat)12.5A
Inductance10uH
TypeMolded inductor
Current Rating10A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)20.7mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. APH1260T100M
APH1260T100M

* Images are for reference only

APH1260T100M

Extended
Manufacturer

APV

MFR.Part #
APH1260T100M
JLCPCB Part #
C19634024
Package
SMD,13.5x12.8mm
Description
10A 10uH 12.5A 20.7mΩ Consumer grade Molded inductor ±20% SMD,13.5x12.8mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APH1260T100M

* Images are for reference only

APH1260T100M
Extended
Manufacturer

APV

MFR.Part #
APH1260T100M
JLCPCB Part #
C19634024
Package
SMD,13.5x12.8mm
Description
10A 10uH 12.5A 20.7mΩ Consumer grade Molded inductor ±20% SMD,13.5x12.8mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APH1260T100M Specifications

APH1260T100M technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerAPV
PackageSMD,13.5x12.8mm
Current - Saturation(Isat)12.5A
Inductance10uH
TypeMolded inductor
Current Rating10A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)20.7mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APH1260T100M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APH1260T100M Documents

APH1260T100M datasheets or manufacturer documentation.

Datasheet: APH1260T100M Datasheet (PDF)

APH1260T100M Schematic Symbol & PCB Footprint

The APH1260T100M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.