


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 0.125V/V~16V/V | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 70uV | |
| Input Offset Current(Ios) | 500pA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Single Supply | 8V~36V | |
| Slew Rate | 35V/us | |
| Quiescent Current(Iq) | 3mA | |
| Power Supply Rejection Ratio (PSRR) | 126dB | |
| Common Mode Rejection Ratio(CMRR) | 64dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | 1 | |
| Gain Error | 0.03% | |
| Input Voltage Noise Density | 21.6nV/√Hz@1kHz | |
| Settling time | 700ns | |
| Features | Digitally programmable gain、Overvoltage protection、Integrated ADC driver | |
| Ib - Input Bias Current | 500pA | |
| Input Offset Current Drift (Ios TC) | 10pA/℃ | |
| Dual Supply | -18V~-4V、4V~18V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PGA855RGTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage Gain | 0.125V/V~16V/V | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 70uV | |
| Input Offset Current(Ios) | 500pA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Single Supply | 8V~36V | |
| Slew Rate | 35V/us | |
| Quiescent Current(Iq) | 3mA | |
| Power Supply Rejection Ratio (PSRR) | 126dB | |
| Common Mode Rejection Ratio(CMRR) | 64dB | |
| Rail to Rail | Rail-to-rail input | |
| Number of Channels | 1 | |
| Gain Error | 0.03% | |
| Input Voltage Noise Density | 21.6nV/√Hz@1kHz | |
| Settling time | 700ns | |
| Features | Digitally programmable gain、Overvoltage protection、Integrated ADC driver | |
| Ib - Input Bias Current | 500pA | |
| Input Offset Current Drift (Ios TC) | 10pA/℃ | |
| Dual Supply | -18V~-4V、4V~18V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PGA855RGTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PGA855RGTR datasheets or manufacturer documentation.
Datasheet: PGA855RGTR Datasheet (PDF)
The PGA855RGTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.