Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Circular Connectors & Cable Connectors
  6. ZXG.0B.P04.HLN
ZXG.0B.P04.HLN - 1
ZXG.0B.P04.HLN - 2
ZXG.0B.P04.HLN - 3
Extended1/3
* Images are for reference only
ZXG.0B.P04.HLN
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
ZXG.0B.P04.HLN
JLCPCB Part #
C19633096
Package
Push-Pull
Description
-55℃~+150℃ 4.5A 4P Copper alloy Elbow Female Gold IP50 弯插 Circular Connectors & Cable Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Circular Connectors & Cable Connectors
ManufacturerXKB Connection
PackagePush-Pull
Operating Temperature-55℃~+150℃
AngleElbow
Voltage Rating700V
Contact PlatingGold
Socket SpecificationM9
Current Rating4.5A
Number of Pins4P
Contact MaterialCopper alloy
GenderFemale
Level of ProtectionIP50
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Circular Connectors & Cable Connectors
  6. ZXG.0B.P04.HLN
ZXG.0B.P04.HLN

* Images are for reference only

ZXG.0B.P04.HLN

Extended
Manufacturer

XKB Connection

MFR.Part #
ZXG.0B.P04.HLN
JLCPCB Part #
C19633096
Package
Push-Pull
Description
-55℃~+150℃ 4.5A 4P Copper alloy Elbow Female Gold IP50 弯插 Circular Connectors & Cable Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXG.0B.P04.HLN

* Images are for reference only

ZXG.0B.P04.HLN
Extended
Manufacturer

XKB Connection

MFR.Part #
ZXG.0B.P04.HLN
JLCPCB Part #
C19633096
Package
Push-Pull
Description
-55℃~+150℃ 4.5A 4P Copper alloy Elbow Female Gold IP50 弯插 Circular Connectors & Cable Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXG.0B.P04.HLN Specifications

ZXG.0B.P04.HLN technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Circular Connectors & Cable Connectors
ManufacturerXKB Connection
PackagePush-Pull
Operating Temperature-55℃~+150℃
AngleElbow
Voltage Rating700V
Contact PlatingGold
Socket SpecificationM9
Current Rating4.5A
Number of Pins4P
Contact MaterialCopper alloy
GenderFemale
Level of ProtectionIP50
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXG.0B.P04.HLN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZXG.0B.P04.HLN Documents

ZXG.0B.P04.HLN datasheets or manufacturer documentation.

Datasheet: ZXG.0B.P04.HLN Datasheet (PDF)

ZXG.0B.P04.HLN Schematic Symbol & PCB Footprint

The ZXG.0B.P04.HLN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.