


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | XKB Connection | |
| Package | Push-Pull | |
| Operating Temperature | -55℃~+150℃ | |
| Angle | Bent tip | |
| Voltage Rating | 600V | |
| Contact Plating | Gold | |
| Number of Pins | 9P | |
| Current Rating | 1.5A | |
| Contact Material | Copper alloy | |
| Gender | Female | |
| Level of Protection | IP50 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZPG.0B.P09.HLN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | XKB Connection | |
| Package | Push-Pull | |
| Operating Temperature | -55℃~+150℃ | |
| Angle | Bent tip | |
| Voltage Rating | 600V | |
| Contact Plating | Gold | |
| Number of Pins | 9P | |
| Current Rating | 1.5A | |
| Contact Material | Copper alloy | |
| Gender | Female | |
| Level of Protection | IP50 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZPG.0B.P09.HLN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZPG.0B.P09.HLN datasheets or manufacturer documentation.
Datasheet: ZPG.0B.P09.HLN Datasheet (PDF)
The ZPG.0B.P09.HLN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.