Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. FDT7721
FDT7721 - 1
FDT7721 - 2
FDT7721 - 3
Extended1/3
* Images are for reference only
FDT7721
Attributes
Value
Manufacturer
Full-Way
MFR.Part #
FDT7721
JLCPCB Part #
C19632400
Package
UTDFN-12(1.5x2.4)
Description
-40℃~+85℃ -6V~-5.6V、5.6V~6V 120mA 2.5V~4.8V 670kHz UTDFN-12(1.5x2.4) Charge Pumps ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerFull-Way
PackageUTDFN-12(1.5x2.4)
Operating Temperature-40℃~+85℃
Operating Voltage2.5V~4.8V
Output Current120mA
Switching Frequency670kHz
Output Voltage-6V~-5.6V、5.6V~6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. FDT7721
FDT7721

* Images are for reference only

FDT7721

Extended
Manufacturer

Full-Way

MFR.Part #
FDT7721
JLCPCB Part #
C19632400
Package
UTDFN-12(1.5x2.4)
Description
-40℃~+85℃ -6V~-5.6V、5.6V~6V 120mA 2.5V~4.8V 670kHz UTDFN-12(1.5x2.4) Charge Pumps ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FDT7721

* Images are for reference only

FDT7721
Extended
Manufacturer

Full-Way

MFR.Part #
FDT7721
JLCPCB Part #
C19632400
Package
UTDFN-12(1.5x2.4)
Description
-40℃~+85℃ -6V~-5.6V、5.6V~6V 120mA 2.5V~4.8V 670kHz UTDFN-12(1.5x2.4) Charge Pumps ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FDT7721 Specifications

FDT7721 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerFull-Way
PackageUTDFN-12(1.5x2.4)
Operating Temperature-40℃~+85℃
Operating Voltage2.5V~4.8V
Output Current120mA
Switching Frequency670kHz
Output Voltage-6V~-5.6V、5.6V~6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FDT7721. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FDT7721 Documents

FDT7721 datasheets or manufacturer documentation.

Datasheet: FDT7721 Datasheet (PDF)

FDT7721 Schematic Symbol & PCB Footprint

The FDT7721 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.